
The MT48LC32M8A2P-7E:D is a 256Mb SRAM integrated circuit with a 32MX8 organization. It operates at a maximum frequency of 143MHz and a supply voltage of 3.3V, with a maximum supply current of 135mA. The device is packaged in a TSOP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Micron MT48LC32M8A2P-7E:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC32M8A2P-7E:D technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 30.5MB |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M8A2P-7E:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
