Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC32M8A2TG-6A:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 135mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC32M8A2TG-6A:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
