The MT48LC32M8A2TG-6A:G is a 256Mb SRAM from Micron with a 15-bit address bus width and a maximum frequency of 167MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device has a nominal supply current of 100mA and is mounted using surface mount technology. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX8 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |