The MT48LC4M16A2-10 is a commercial temperature synchronous DRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 54 terminals and a dual terminal position. The device is packaged in a 54-pin R-PDSO-G54 package and operates at a supply voltage of 3.3 volts with a maximum supply current of 0.17 amps. The memory IC type is synchronous DRAM with a maximum access time of 7.5 nanoseconds and a maximum clock frequency of 100 MHz. The device has a standby current of 0.003 amps and can store 4,194,304 words of data with 4,000,000 words of code.
Micron MT48LC4M16A2-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.17 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.003 |
| Access Time-Max | 7.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC4M16A2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.