This 54-pin industrial synchronous DRAM IC operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It is a synchronous DRAM with a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 3V. The IC has a maximum supply current of 0.15A and a maximum standby current of 0.0025A. It features a maximum clock frequency of 167MHz and an access time of 5.4ns. The IC is packaged in a VFBGA-54 package with a 9x9mm footprint.
Micron MT48LC4M16A2B4-6AIT:J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.