
64Mb Synchronous DRAM (SDRAM) with a 4Mx16 organization, featuring a 5.4ns access time and operating at up to 133MHz. This CMOS component utilizes a 14-bit address bus and a 16-bit data bus, with a volatile memory type. Packaged in a 54-pin TSOP (Thin Small Outline Package) with a 0.400-inch body, it supports surface mounting and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This RoHS compliant component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Micron MT48LC4M16A2P-75:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M16A2P-75:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2P-75:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
