
The Micron MT48LC4M16A2P-7E:G is a 64Mb volatile DRAM IC with a TSOP package and a maximum operating temperature of 70°C. It operates at a supply voltage of 3.3V and has a maximum frequency of 133MHz. The device has a minimum operating temperature of 0°C and a maximum supply voltage of 3.6V. It is lead-free and RoHS compliant.
Sign in to ask questions about the Micron MT48LC4M16A2P-7E:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M16A2P-7E:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2P-7E:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
