
The MT48LC4M16A2TG-6:G is a 64Mb volatile DRAM with an access time of 5.5ns and a maximum frequency of 166MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3.3V. The device has a 14-bit address bus and a 16-bit data bus, and is packaged in a TSOP2-54 package.
Micron MT48LC4M16A2TG-6:G technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC4M16A2TG-6:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
