
This 128Mb volatile DRAM operates at 3.3V and has a maximum frequency of 167MHz. It is packaged in a VFBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a supply current of 195mA.
Micron MT48LC4M32B2B5-6:G technical specifications.
| Access Time | 167us |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 122.1MB |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2B5-6:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
