
The MT48LC4M32B2B5-7IT:GTR is a 128Mb SRAM memory device with a 4MX32 organization. It operates at a maximum frequency of 143MHz and has a maximum supply voltage of 3.6V. The device is packaged in a VFBGA package and is mounted using surface mount techniques. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Micron MT48LC4M32B2B5-7IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M32B2B5-7IT:GTR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2B5-7IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
