Sign in to ask questions about the Micron MT48LC4M32B2P-6:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M32B2P-6:G technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 167MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 15.3MB |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-6:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
