
128Mb SDRAM chip, organized as 4Mx32, featuring a 3.3V operating voltage and 167MHz maximum frequency. This surface mount component offers a 32-bit data bus width and 14-bit address bus width, with an access time of 5.4ns. Packaged in a TSOP-II, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Micron MT48LC4M32B2P-6A:L technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 167MHz |
| Height | 1.2mm |
| Length | 22.22mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-6A:L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
