The MT48LC4M32B2P-7 is a 128Mb DRAM with a 4MX32 organization and 14-bit address bus width. It operates at a maximum frequency of 143MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TSSOP86 package and is designed to operate over a temperature range of 0°C to 70°C. The MT48LC4M32B2P-7 is a Micron-manufactured DRAM that meets the requirements of various applications.
Sign in to ask questions about the Micron MT48LC4M32B2P-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M32B2P-7 technical specifications.
| Address Bus Width | 14b |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.