
128Mb Synchronous DRAM (SDRAM) with a 4Mx32 organization, featuring a 5.5ns access time and operating at up to 143MHz. This volatile memory component utilizes a 32-bit data bus and a 14-bit address bus, housed in a lead-free, surface-mount TSOP2-86 package. It operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V, and is RoHS compliant.
Sign in to ask questions about the Micron MT48LC4M32B2P-7:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M32B2P-7:G technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 17ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 143MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-7:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
