
This 128Mb SDRAM RAM from Micron operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a 3.3V operating supply voltage and a maximum frequency of 143MHz. It is packaged in a TFSOP and is available in a lead-free configuration. The IC is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Micron MT48LC4M32B2P-7IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M32B2P-7IT:GTR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-7IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
