The MT48LC4M32B2TG-6A:L is a 128Mb DRAM IC with a 4MX32 organization. It operates at a maximum frequency of 166MHz and is supplied with a voltage of 3.3V or 3V. The device is mounted in a surface mount TSOP2-86 package and has a maximum operating temperature of 70°C. It is not radiation hardened and is not RoHS compliant.
Micron MT48LC4M32B2TG-6A:L technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC4M32B2TG-6A:L to view detailed technical specifications.
No datasheet is available for this part.