Micron MT48LC4M32LFF5-10:G technical specifications.
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC4M32LFF5-10:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
