This 256Mb SRAM features a 4b data bus width and 64MX4 organization. It operates at a maximum frequency of 133MHz and a supply voltage of 3.3V. The device is packaged in a TSOP package and is suitable for surface mount applications. The SRAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Micron MT48LC64M4A2P-7E:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 4b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 100mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC64M4A2P-7E:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.