
The MT48LC64M8A2TG-75:C is a 512Mb SRAM with a 15-bit address bus width. It is packaged in a TSOP and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The maximum frequency of operation is 133MHz, and the maximum supply current is 115mA.
Micron MT48LC64M8A2TG-75:C technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Mb |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC64M8A2TG-75:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
