This industrial synchronous DRAM IC from Micron is designed to operate within a temperature range of -40°C to 105°C. It features a single function and is packaged in a compact 8x8mm VFBGA package. The device requires a supply voltage of 3.3V to 3.6V to function. With an access time of up to 5.4 nanoseconds, it supports a large memory capacity of 8,388,608 words, with 8,000,000 words of code available for use.
Micron MT48LC8M16A2B4-6AAT:G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC8M16A2B4-6AAT:G to view detailed technical specifications.
No datasheet is available for this part.