This component features the mt48lc8m16a2b4-75 of GTR is a 128Mb volatile SRAM memory device with a 3 and the mt48lc8m16a2b4-75 of GTR is not radiation hardened and contains lead.
Micron MT48LC8M16A2B4-75:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M16A2B4-75:GTR to view detailed technical specifications.
No datasheet is available for this part.