This is an industrial-grade synchronous DRAM IC from Micron, packaged in an 8x8mm S-PBGA-B54 package. It operates at a supply voltage of 3.3V and has a maximum clock frequency of 133MHz. The IC has a maximum access time of 5.4ns and a maximum standby current of 0.002mA. It is designed for use in industrial applications and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Micron MT48LC8M16A2F4-75IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.31 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC8M16A2F4-75IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.