
128Mb Synchronous DRAM (SDRAM) with an 8Mx16 organization, featuring a 5.4ns access time and operating at a maximum frequency of 167MHz. This volatile memory component utilizes a 14-bit address bus and a 16-bit data bus. Packaged in a 54-pin TSOP (Thin Small Outline Package) with dimensions of 22.22mm length, 10.16mm width, and 1.2mm height, it supports surface mounting. The device operates within a voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V, and is RoHS compliant and lead-free.
Micron MT48LC8M16A2P-6A:L technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 167MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M16A2P-6A:L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
