
128Mb SDRAM, organized as 8Mx16, offers a 16-bit data bus width and 14-bit address bus width. This synchronous DRAM operates at a maximum frequency of 133MHz with a 5.4ns access time. Featuring a TSOP package, it supports a 3.3V operating supply voltage and is surface mountable. The component is RoHS compliant and designed for CMOS technology.
Sign in to ask questions about the Micron MT48LC8M16A2P-75:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC8M16A2P-75:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| Page Size | 128Mb |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M16A2P-75:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
