The MT48LC8M16A2P-75IT is an industrial-grade synchronous DRAM IC with 54 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It has a 3.3V nominal supply voltage and a maximum supply voltage of 3.6V. The device has a maximum clock frequency of 133MHz and a maximum access time of 5.4ns. It is a 54-pin device with a TSOP2 package type and measures 10.16mm in width and 22.22mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC8M16A2P-75IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.31 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC8M16A2P-75IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.