
The MT48LC8M16A2TG-6A:L is a 128Mb SRAM from Micron with a 5.4ns maximum access time and a maximum frequency of 167MHz. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply. The SRAM has a 14-bit address bus and a 16-bit data bus, and is organized as 8M x 16 bits.
Micron MT48LC8M16A2TG-6A:L technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC8M16A2TG-6A:L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
