Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC8M16A2TG-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Height | 1mm |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | No |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC8M16A2TG-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.