This synchronous DRAM IC features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.6V and 3V, respectively. The device has a maximum supply current of 0.295A and a maximum standby current of 0.0012A. It also has a maximum access time of 6 nanoseconds and a maximum clock frequency of 143MHz.
Micron MT48LC8M32B2TG-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.295 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0012 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC8M32B2TG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.