
This 256Mb volatile memory device operates at a maximum frequency of 100MHz and features an access time of 7ns. It is packaged in a VFBGA package and is designed to be surface mountable. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C. It can supply a maximum current of 100mA and has a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Micron MT48LC8M32LFB5-10 technical specifications.
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.
