The MT48LC8M8A2TG-6A:J is a 64Mb SRAM device with an access time of 5.4ns and a maximum frequency of 167MHz. It operates on a 3.3V supply voltage and has a 14-bit address bus width and an 8-bit data bus width. The device is packaged in a TSOP package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Micron MT48LC8M8A2TG-6A:J technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 64Mb |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.