The MT48LC8M8A2TG-75:G is a 64Mb DRAM with an 8MX8 organization and a maximum frequency of 133MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is mounted using a surface mount technique and is packaged in a tray. It draws a maximum supply current of 140mA.
Sign in to ask questions about the Micron MT48LC8M8A2TG-75:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC8M8A2TG-75:G technical specifications.
| Address Bus Width | 14b |
| Data Bus Width | 8b |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC8M8A2TG-75:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.