
The MT48V8M32LFB5-10 is a 256Mb volatile memory IC with an access time of 7ns and a frequency of 100MHz. It is packaged in a lead-free VFBGA package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Micron MT48V8M32LFB5-10 technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
