
The MT48V8M32LFF5-8 is a 256Mb volatile memory device with a maximum operating temperature of 70°C and a maximum supply voltage of 3.6V. It has a memory size of 256Mb and a memory type of volatile. The device operates at a frequency of 125MHz and has a supply current of 125mA. It is packaged in a VFBGA package and is mounted on the surface. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Micron MT48V8M32LFF5-8 technical specifications.
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
