DRAM Chip RLDRAM 256M-Bit 16Mx16 1.8V 144-Pin UBGA Tray
Micron MT49H16M16FM-5 technical specifications.
| Address Bus Width | 23b |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.