This 256Mb RAM module operates at 1.8V with a maximum frequency of 200MHz. It features a parallel interface and is packaged in a TFBGA surface mount package. The module can withstand temperatures between 0°C and 95°C. It is available in quantities of 1000, packaged in tape and reel.
Sign in to ask questions about the Micron MT49H16M16FM-5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT49H16M16FM-5TR technical specifications.
| Address Bus Width | 23b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT49H16M16FM-5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
