DRAM Chip RLDRAM 288M-Bit 16Mx18 1.8V 144-Pin UBGA Tray
Checking distributor stock and pricing after the page loads.
Micron MT49H16M18CFM-33 technical specifications.
| Address Bus Width | 23b |
| Data Bus Width | 18b |
| Density | 288Mb |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 1.8V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.