
The MT49H16M18CFM-5 is a 288Mb SRAM integrated circuit from Micron. It features a 23-bit address bus and an 18-bit data bus, supporting a maximum frequency of 200MHz. The device operates within a temperature range of 0°C to 95°C and requires a supply voltage between 1.7V and 1.9V. The MT49H16M18CFM-5 is available in a surface-mount tray packaging.
Checking distributor stock and pricing after the page loads.
Micron MT49H16M18CFM-5 technical specifications.
| Address Bus Width | 23b |
| Data Bus Width | 18b |
| Density | 288Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 364mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.