This 576Mb SRAM IC operates at a frequency of 400MHz and features a 23-bit address bus and a 36-bit data bus. It is available in a surface mount TFBGA package and is designed to operate within a temperature range of 0°C to 95°C. The device is powered by a 1.8V supply voltage and is not radiation hardened. It is not compliant with RoHS regulations.
Sign in to ask questions about the Micron MT49H16M36FM-25:B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT49H16M36FM-25:B technical specifications.
| Access Time | 20ns |
| Address Bus Width | 23b |
| Package/Case | TFBGA |
| Data Bus Width | 36b |
| Density | 576Mb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT49H16M36FM-25:B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.