This 32Mb SRAM features a 24-bit address bus and 9-bit data bus, with a maximum operating frequency of 200MHz. It operates within a supply voltage range of 1.7V to 1.9V, with a typical operating voltage of 1.8V. The device is designed for surface mount applications and has a maximum supply current of 286mA. The SRAM is rated to operate within a temperature range of 0°C to 95°C.
Checking distributor stock and pricing after the page loads.
Micron MT49H32M9FM-5 technical specifications.
| Address Bus Width | 24b |
| Data Bus Width | 9b |
| Density | 288Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 286mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.