The MT4C16256DJ-7 is a 40-pin SOJ-40 commercial temperature fast page DRAM from Micron with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.175A. The device has a memory capacity of 262144 words and a standby current of 0.001A. It is a single-function device with a common I/O type and a JEDEC package code of R-PDSO-J40.
Micron MT4C16256DJ-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Width | 10.21 |
| Length | 26.06 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.175 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT4C16256DJ-7 to view detailed technical specifications.
No datasheet is available for this part.