This 128MB DDR2 SDRAM device features a 16MX64 organization and operates at a maximum frequency of 533MHz. It is designed to function within a temperature range of 0°C to 70°C and is supplied at 1.8V. The device is packaged in a tray and is compliant with the RoHS directive.
Micron MT4HTF1664HY-53EB3 technical specifications.
| Data Bus Width | 64b |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX64 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.