
This 256MB DDR2 SDRAM module operates at speeds up to 400MHz and supplies voltages between 1.7V and 1.9V. It is packaged in a DIMM form factor and is designed to withstand temperatures between 0°C and 85°C. The module is lead-free and is available in quantities of 100 per tray.
Micron MT4HTF3264AY-40EB2 technical specifications.
| Access Time-Max | 60ps |
| Package/Case | DIMM |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256MB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX64 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.