Micron MT4JTF12864AZ-1G1D1 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX64 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4JTF12864AZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.