Micron MT4JTF25664AZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT4JTF25664AZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.