The MT4LC4M16R6TG-6 is a 50-pin TSOP-50 commercial EDO DRAM IC with a supply voltage range of 3.3V to 3.6V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply current of 0.165A and a maximum standby current of 0.0005A. The access time is maximally 60ns. The IC is designed for use in memory applications.
Micron MT4LC4M16R6TG-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.165 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.