This 32-bit fast page DRAM from Micron features a commercial temperature grade and a supply voltage range of 3.0 to 3.6V. It has a maximum supply current of 0.175A and a maximum access time of 50ns. The device is packaged in a 0.400 inch plastic TSOP-32 package and is suitable for use in a variety of applications. The operating temperature range is from 0 to 70 degrees Celsius.
Sign in to ask questions about the Micron MT4LC8M8E1TG-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT4LC8M8E1TG-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.96 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.175 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT4LC8M8E1TG-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.