
The MT4VDDT3264HY-335F2 is a 256MB DDR SDRAM module with a maximum operating frequency of 333MHz and access time of 900ns. It operates within a temperature range of 0-70°C and is supplied with a voltage between 2.3-2.7V. The module is packaged in a DIMM format and is lead free. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 900ns |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |