MODULE DDR SDRAM 256MB 200SODIMM
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |