Sign in to ask questions about the Micron MT4VDDT864AG-265B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT4VDDT864AG-265B1 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX64 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4VDDT864AG-265B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.