The MT58LC32K32B3LG-11 is a 100-pin TQFP commercial temperature SRAM from Micron, featuring a supply voltage range of 3.135V to 3.6V and a maximum supply current of 0.2A. It has a memory capacity of 32768 words and an access time of up to 11ns. The device operates within a temperature range of 0 to 70 degrees Celsius and is available in a 14mm x 20mm package.
Micron MT58LC32K32B3LG-11 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 11 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT58LC32K32B3LG-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.